This film capacitor from Xiamen Faratronic has a capacitance of 0.047uF and can withstand a maximum voltage of 300VAC with a tolerance of 10%. It features a polypropylene dielectric and is suitable for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Xiamen Faratronic C32Q1473K6EA605000 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1473K6EA605000 to view detailed technical specifications.
No datasheet is available for this part.