The C32Q1683K6EC000000 film capacitor from Xiamen Faratronic features a capacitance of 0.068uF with a tolerance of 10% and a dielectric of PP. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 15mm. It is rated for 300VAC.
Xiamen Faratronic C32Q1683K6EC000000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1683K6EC000000 to view detailed technical specifications.
No datasheet is available for this part.