Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.01uF, 6920,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | C43 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |