Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.015uF, 6920,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xiamen Faratronic C43Q1153K6SC450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | C43 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C43Q1153K6SC450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.