The C65S2266KB08500000 film capacitor from Xiamen Faratronic features a capacitance of 26uF with a tolerance of 10%. It has a maximum operating voltage of 450VAC and is constructed with a PP dielectric. The capacitor is designed for stud mount applications and has a termination style of Faston. It is constructed with an aluminum cylindrical can and measures 50 X 75 in size. The capacitor operates within a temperature range of -40 to 70 degrees Celsius.
Xiamen Faratronic C65S2266KB08500000 technical specifications.
| Capacitance | 26uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C65S2266KB08500000 to view detailed technical specifications.
No datasheet is available for this part.