The C65S2536KL08700000 film capacitor from Xiamen Faratronic features a capacitance of 53uF with a tolerance of 10%. It operates at a maximum voltage of 450VAC and has a dielectric material of polypropylene (PP). The capacitor is designed for use in applications with operating temperatures ranging from -40 to 70C. It is constructed with an aluminum cylindrical can and has a stud mount termination style, making it suitable for applications requiring a faston connection.
Xiamen Faratronic C65S2536KL08700000 technical specifications.
| Capacitance | 53uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 110mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C65S2536KL08700000 to view detailed technical specifications.
No datasheet is available for this part.