This film capacitor from Xiamen Faratronic features a capacitance of 10uF and a voltage rating of 850VAC. The dielectric material is polypropylene (PP) with a negative capacitance tolerance of -5 and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40 to 70C and is mounted via a stud. The termination style is SIGUT terminal and the construction is an aluminum cylindrical can with dimensions of 90 X 170.
Xiamen Faratronic C67W11066002700000 technical specifications.
| Capacitance | 10uF |
| Voltage | 850VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 850VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 90 X 170mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C67W11066002700000 to view detailed technical specifications.
No datasheet is available for this part.