The C67W1176K002700000 film capacitor from Xiamen Faratronic features a capacitance of 17uF with a tolerance of 10%. It has a maximum operating voltage of 850VAC and is constructed with a PP dielectric. The capacitor is designed for stud mount applications and has a maximum operating temperature range of -40 to 70 degrees Celsius.
Xiamen Faratronic C67W1176K002700000 technical specifications.
| Capacitance | 17uF |
| Voltage | 850VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 850VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 110 X 170mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C67W1176K002700000 to view detailed technical specifications.
No datasheet is available for this part.