The C68H2024K108602000 film capacitor from Xiamen Faratronic features a capacitance of 1.25uF with a tolerance of 10%. It has a maximum operating voltage of 500VAC and is constructed with a plastic cylindrical can. The capacitor is designed for stud mount applications with a faston termination style. It operates within a temperature range of -40 to 80 degrees Celsius.
Xiamen Faratronic C68H2024K108602000 technical specifications.
| Capacitance | 1.25uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 43mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2024K108602000 to view detailed technical specifications.
No datasheet is available for this part.