This film capacitor from Xiamen Faratronic has a capacitance of 12uF with a tolerance of 10%. It is rated for 500VAC and features a polypropylene dielectric. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It can operate within a temperature range of -40 to 80°C and is constructed with a plastic cylindrical can. The capacitor is mounted using a stud mount and has a termination style of Faston.
Xiamen Faratronic C68H2126K307706000 technical specifications.
| Capacitance | 12uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 63mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2126K307706000 to view detailed technical specifications.
No datasheet is available for this part.