The Xiamen Faratronic film capacitor has a capacitance of 16uF with a tolerance of 10% and a dielectric of PP. It operates at a maximum voltage of 500VAC and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a size of 40 X 63. It is mounted using a stud mount with a faston termination style.
Xiamen Faratronic C68H2166K407706000 technical specifications.
| Capacitance | 16uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 63mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2166K407706000 to view detailed technical specifications.
No datasheet is available for this part.