This film capacitor from Xiamen Faratronic has a capacitance of 22uF and can withstand a maximum voltage of 500VAC with a tolerance of 10%. The dielectric material used is polypropylene (PP) and the capacitor has a negative capacitance tolerance of -10. It can operate within a temperature range of -40 to 80°C and is mounted using a stud mount. The termination style is faston and the construction is a plastic cylindrical can with dimensions of 45 X 68.
Xiamen Faratronic C68H2226K507707000 technical specifications.
| Capacitance | 22uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 68mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2226K507707000 to view detailed technical specifications.
No datasheet is available for this part.