The C68H2255K107503000 film capacitor from Xiamen Faratronic features a capacitance of 2.5uF with a tolerance of 10%. It operates within a temperature range of -40°C to 80°C and is rated for 500VAC. The capacitor has a plastic cylindrical can construction with a stud mount and faston termination style.
Xiamen Faratronic C68H2255K107503000 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 48mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2255K107503000 to view detailed technical specifications.
No datasheet is available for this part.