The Xiamen Faratronic C68H2256K508708000 is a film capacitor with a capacitance of 25uF and a voltage rating of 500VAC. It has a tolerance of 10% and a dielectric material of polypropylene. This capacitor is designed for stud mounting and features a plastic cylindrical can construction. It operates within a temperature range of -40°C to 80°C.
Xiamen Faratronic C68H2256K508708000 technical specifications.
| Capacitance | 25uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 73mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2256K508708000 to view detailed technical specifications.
No datasheet is available for this part.