The C68H231EK50760A000 film capacitor from Xiamen Faratronic features a capacitance of 31.5uF with a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a termination style of Faston. It is designed for stud mount applications.
Xiamen Faratronic C68H231EK50760A000 technical specifications.
| Capacitance | 31.5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 83mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H231EK50760A000 to view detailed technical specifications.
No datasheet is available for this part.