The C68H2355K20B881000 film capacitor from Xiamen Faratronic features a capacitance of 3.5uF with a tolerance of 10%. It operates within a temperature range of -40°C to 80°C and is designed for clamp mount applications. The capacitor has a termination style of lead wire and a construction of plastic cylindrical can. It is rated for 500VAC.
Xiamen Faratronic C68H2355K20B881000 technical specifications.
| Capacitance | 3.5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Clamp Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 38mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2355K20B881000 to view detailed technical specifications.
No datasheet is available for this part.