This film capacitor from Xiamen Faratronic features a capacitance of 4.5uF with a tolerance of 10%. It can withstand a maximum operating voltage of 500VAC and has a dielectric material of polypropylene (PP). The capacitor is designed for stud mounting and has a termination style of Faston. It is constructed in a plastic cylindrical can with dimensions of 30 X 48 and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius.
Xiamen Faratronic C68H2455K208503000 technical specifications.
| Capacitance | 4.5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 48mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2455K208503000 to view detailed technical specifications.
No datasheet is available for this part.