This film capacitor from Xiamen Faratronic has a capacitance of 9uF and can withstand a voltage of 500VAC with a tolerance of 10%. It features a plastic cylindrical can construction and a stud mount termination style. The operating temperature range is -40 to 80C.
Xiamen Faratronic C68H2905K307705000 technical specifications.
| Capacitance | 9uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2905K307705000 to view detailed technical specifications.
No datasheet is available for this part.