This film capacitor from Xiamen Faratronic has a capacitance of 9uF and can withstand 500VAC. It features a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for stud mount applications and has a termination style of faston. It is constructed in a plastic cylindrical can and measures 35 X 58 in size. The operating temperature range is from -40 to 80 degrees Celsius.
Xiamen Faratronic C68H2905K308505000 technical specifications.
| Capacitance | 9uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C68H2905K308505000 to view detailed technical specifications.
No datasheet is available for this part.