The C6BG2505K10950R000 film capacitor from Xiamen Faratronic features a capacitance of 5uF with a tolerance of 10%. It operates within a temperature range of -40°C to 90°C and is designed for stud mount applications. This capacitor has a dielectric material of polypropylene (PP) and is constructed with an aluminum cylindrical can. It is rated for 400VAC and is suitable for use in various general applications.
Xiamen Faratronic C6BG2505K10950R000 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BG2505K10950R000 to view detailed technical specifications.
No datasheet is available for this part.