The C6BP3266K409500000 film capacitor from Xiamen Faratronic features a capacitance of 26uF with a tolerance of 10%. It has a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is suitable for use in applications requiring a high voltage rating of 280VAC.
Xiamen Faratronic C6BP3266K409500000 technical specifications.
| Capacitance | 26uF |
| Voltage | 280VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BP3266K409500000 to view detailed technical specifications.
No datasheet is available for this part.