The C6BP3605K109500000 film capacitor from Xiamen Faratronic features a capacitance of 6uF with a tolerance of 10%. It operates within a temperature range of -40°C to 90°C and is designed for stud mount applications. The capacitor has a termination style of push-in terminal and a construction of aluminum cylindrical can. It is rated for 280VAC and is suitable for general use.
Xiamen Faratronic C6BP3605K109500000 technical specifications.
| Capacitance | 6uF |
| Voltage | 280VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BP3605K109500000 to view detailed technical specifications.
No datasheet is available for this part.