This 28uF film capacitor from Xiamen Faratronic has a 330VAC rating and 10% capacitance tolerance. Constructed with an aluminum cylindrical can, it features a stud mount with push-in terminals. The capacitor operates within a temperature range of -40 to 90°C.
Xiamen Faratronic C6BR1286K50950R000 technical specifications.
| Capacitance | 28uF |
| Voltage | 330VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BR1286K50950R000 to view detailed technical specifications.
No datasheet is available for this part.