This film capacitor from Xiamen Faratronic has a capacitance of 62uF and can withstand a maximum voltage of 330VAC with a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor is suitable for operation between -40C and 90C and is mounted using a stud mount. The termination style is push-in terminal and the construction is an aluminum cylindrical can with dimensions of 50 X 100.
Xiamen Faratronic C6BR1626K908500000 technical specifications.
| Capacitance | 62uF |
| Voltage | 330VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 100mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BR1626K908500000 to view detailed technical specifications.
No datasheet is available for this part.