This Xiamen Faratronic film capacitor features a capacitance of 8uF with a tolerance of 10% and a maximum operating voltage of 330VAC. It has a dielectric material of polypropylene and a stud mount termination style. The capacitor is constructed with an aluminum cylindrical can and measures 40 X 60 in size. It operates within a temperature range of -40 to 90 degrees Celsius.
Xiamen Faratronic C6BR1805K10850R000 technical specifications.
| Capacitance | 8uF |
| Voltage | 330VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BR1805K10850R000 to view detailed technical specifications.
No datasheet is available for this part.