The C6BS3156K50850R000 film capacitor from Xiamen Faratronic features a capacitance of 15uF with a tolerance of 10%. It operates within a temperature range of -40°C to 90°C and is designed for stud mount applications. The capacitor has a termination style of push-in terminal and a construction of aluminum cylindrical can, measuring 45 X 75 in size.
Xiamen Faratronic C6BS3156K50850R000 technical specifications.
| Capacitance | 15uF |
| Voltage | 480VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BS3156K50850R000 to view detailed technical specifications.
No datasheet is available for this part.