The Xiamen Faratronic C6BT1326KA08500000 is a film capacitor with a capacitance of 32uF and a tolerance of 10%. It operates within a temperature range of -40 to 90 degrees Celsius and is rated for 540VAC. The capacitor features a stud mount and a push-in terminal termination style, housed in an aluminum cylindrical can measuring 50 by 125 in size.
Xiamen Faratronic C6BT1326KA08500000 technical specifications.
| Capacitance | 32uF |
| Voltage | 540VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 540VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 125mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BT1326KA08500000 to view detailed technical specifications.
No datasheet is available for this part.