This film capacitor from Xiamen Faratronic features a capacitance of 35uF with a tolerance of 10%. It has a maximum operating voltage of 540VAC and is constructed with a PP dielectric. The capacitor is designed for use in applications where a stud mount termination style is required, and it can operate over a temperature range of -40 to 90C. The aluminum cylindrical can construction provides a durable and reliable package.
Xiamen Faratronic C6BT1356KB0960R000 technical specifications.
| Capacitance | 35uF |
| Voltage | 540VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 540VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 130mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BT1356KB0960R000 to view detailed technical specifications.
No datasheet is available for this part.