The C6BU1246KA08500000 film capacitor from Xiamen Faratronic features a capacitance of 24uF with a tolerance of 10% and a dielectric of PP. It operates at a maximum voltage of 600VAC and has a temperature range of -40°C to 90°C. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style with push-in terminals.
Xiamen Faratronic C6BU1246KA08500000 technical specifications.
| Capacitance | 24uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 125mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BU1246KA08500000 to view detailed technical specifications.
No datasheet is available for this part.