The Xiamen Faratronic C6BU1605K209500000 is a film capacitor with a capacitance of 6uF and a voltage rating of 600VAC. It has a tolerance of 10% and a dielectric material of PP. The capacitor is designed for stud mount and has a termination style of push-in terminal. It is constructed with an aluminum cylindrical can and measures 40 X 75 in size. The operating temperature range is from -40 to 90 degrees Celsius.
Xiamen Faratronic C6BU1605K209500000 technical specifications.
| Capacitance | 6uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BU1605K209500000 to view detailed technical specifications.
No datasheet is available for this part.