The Xiamen Faratronic C6BU1805K509500000 is a film capacitor with a capacitance of 8uF and an operating voltage of 600VAC. It features a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for stud mount applications and has a construction of an aluminum cylindrical can. It can operate within a temperature range of -40 to 90 degrees Celsius.
Xiamen Faratronic C6BU1805K509500000 technical specifications.
| Capacitance | 8uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BU1805K509500000 to view detailed technical specifications.
No datasheet is available for this part.