Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, 6920,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | C82 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |