The HF105F-1/012DT-1HTF is a non-latching electromechanical relay with a single pole, single throw normally open contact arrangement. It operates at a DC coil voltage of 12VDC and a coil current of 77.42mA. The relay has a coil resistance of 155 ohms and a maximum pick-up voltage of 9VDC. It can switch up to 28VDC and 40A with a maximum switching power of 1200W. The relay is designed for through hole mounting with a PC pin termination style and five terminals. It has a non-latching relay construction and can operate within a temperature range of -55 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF105F-1/012DT-1HTF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 77.42mA |
| Coil Resistance | 155Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 1200W|11.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF105F-1/012DT-1HTF to view detailed technical specifications.
No datasheet is available for this part.