Power Relay 12VDC 5A SPDT(19x15.2x15.5)mm THT
Xiamen Hongfa Electroacoustic HF3FF/012-1ZST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FF/012-1ZST to view detailed technical specifications.
No datasheet is available for this part.