The HFKT-LT/12-HT is a SPST-NO relay with a latching single coil construction. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay operates at a DC coil voltage of 12V and can handle a maximum switching current of 200mA. It has a coil resistance of 20 ohms and 50 ohms, depending on the current rating. The relay is mounted through a hole and has a termination style of PC pin with 7 terminals. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Xiamen Hongfa Electroacoustic HFKT-LT/12-HT technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 600|240mA |
| Coil Resistance | 20|50Ohm |
| Maximum DC Switching Voltage | 16V |
| Maximum Switching Current | 200A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Single Coil |
| Operate Time | 1.5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFKT-LT/12-HT to view detailed technical specifications.
No datasheet is available for this part.