The 140-500P5-121K-RC capacitor from Xicon is a general-purpose component with a capacitance of 120pF and a voltage rating of 500V. It features a Y5P dielectric and a 10% tolerance. The capacitor is designed for radial termination and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Xicon 140-500P5-121K-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.66mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.