The Xicon 140-50S2-820J-RC is a general-purpose ceramic capacitor with a capacitance of 82pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a radial termination with a lead pitch of 2.5mm. The capacitor is suitable for use in a wide range of applications and has an operating temperature range of -25°C to 85°C. It is packaged in bulk quantities of 200 units.
Sign in to ask questions about the Xicon 140-50S2-820J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S2-820J-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 82pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-50S2-820J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.