The Xicon CDR series ceramic capacitor is a general-purpose component with a capacitance of 120pF. It has a voltage rating of 50V and a tolerance of 5%. The capacitor is packaged in a bulk quantity of 200 units and has a lead pitch of 5mm. It operates within a temperature range of -25°C to 85°C.
Xicon 140-50S5-121J-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.