Ceramic Disc Capacitors 50V 180pF SL 5% Tol
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 180pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |