The 50V 300pF Ceramic Capacitor is a single layer ceramic capacitor with a 5mm radial lead pitch, 5% tolerance, and an operating temperature range of -25°C to 85°C. It is a general-purpose component suitable for various applications. The capacitor is packaged in bulk with 200 units per package.
Xicon 140-50S5-301J-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 300pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.