The Xicon 140-XRL16V6800 is a 16V aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It features a radial termination and is packaged in an aluminum case. The capacitor operates within a temperature range of -40°C to 85°C and is available in quantities of 100. Its dimensions include a lead pitch of 7.5mm and a length of 32mm.
Sign in to ask questions about the Xicon 140-XRL16V6800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-XRL16V6800 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-XRL16V6800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.