Aluminum Electrolytic Capacitors - Leaded 35V 4700uF 20%
Xicon 140XAL35V4700-RC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Ripple Current | 2.208A |
| Series | XAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.