The CR5-RC series resistor from Xicon features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 5% and a resistance of 47,000 ohms. The resistor is a 2-terminal component with a package height of 0.55mm and a package width of 1.25mm. It is part of the CR5-RC series from Xicon.
Xicon 260-47K-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | CR5-RC |
| Series | CR5-RC |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 260-47K-RC to view detailed technical specifications.
No datasheet is available for this part.