The 263-200-RC resistor from Xicon is a fixed resistor with a resistance of 200 ohms. It is part of the CR5-RC series and has a tolerance of 5%. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package with a length of 3.1mm, a width of 1.55mm, and a height of 0.55mm.
Xicon 263-200-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | CR5-RC |
| Resistance | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 263-200-RC to view detailed technical specifications.
No datasheet is available for this part.