Fixed Resistor, Metal Oxide Film, 5W, 10ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
Xicon 286-10-RC technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 25 |
| Tolerance | 5 |
| Series | MO-RC |
| Resistance | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.