RES,AXIAL,CARBON FILM,220K OHMS,500WV,5% +/-TOL,-700PPM TC
Xicon 294-220K-RC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 5 |
| Manufacturer Series | 294-RC |
| Series | CF-RC |
| Resistance | 220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.