Fixed Resistor, Carbon Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel,
Xicon 299-10M/AP-RC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 5 |
| Series | CF-RC |
| Resistance | 10000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.