Thick Film Resistors 1/16WATT 0OHMS
Checking distributor stock and pricing after the page loads.
Xicon 301-0-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |