The 220kR thick film resistor from Xicon is a fixed resistor with a voltage rating of 50V and a tolerance of 5%. It is available in a 0603 package and is suitable for surface mount technology (SMT). The resistor has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Xicon 301-220K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-220K-RC to view detailed technical specifications.
No datasheet is available for this part.