Carbon Composition Resistors 1/4W RD BK BK GD
Checking distributor stock and pricing after the page loads.
Xicon 30BJ250-20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 20R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |